+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECS130US24

Power supply: switching; open; 130W; 80÷264VAC; OUT: 1; 24VDC; 5.4A


Manufacturer: XP POWER

Manufacturer part number:
ECS130US24
TME Symbol:
ECS130US24

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
130W
Number of outputs
1
Output voltage
24V DC
Output current
5.4A
Operating temperature
-20...70°C
Mounting
mounting holes
Efficiency
90%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
101.6x50x32.5mm
Electrical connection
connector with snap lock
Manufacturer series
ECS
Power consumption without load
<0.5W
Switching frequency
65kHz
Insulation voltage
4kV
Application
IT, medical applications
Supply voltage
  • 80...264V AC
Dimensions
Gross weight180.8 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECS130US24
5 in TME stock
Net price for quantities from 1 pcs - 91.23 USDGross price for quantities from 1 pcs - 91.23 USD
Net price for quantities from 25 pcs - 83.57 USDGross price for quantities from 25 pcs - 83.57 USD
Net price for quantities from 50 pcs - 80.29 USDGross price for quantities from 50 pcs - 80.29 USD
Net price for quantities from 100 pcs - 76.68 USDGross price for quantities from 100 pcs - 76.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.