+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECS45US12

Power supply: switching; open; 45W; 120÷370VDC; 80÷264VAC; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
ECS45US12
TME Symbol:
ECS45US12

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
45W
Number of outputs
1
Output voltage
12V DC
Output current
3.75A
Operating temperature
-20...70°C
Mounting
mounting holes
Efficiency
90%
Body dimensions
76.2x50.8x24.2mm
Electrical connection
connector with snap lock
Manufacturer series
ECS
Power consumption without load
<0.3W
Switching frequency
65kHz
Insulation voltage
4kV
Supply voltage
  • 80...264V AC
  • 120...370V DC
Gross weight100 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECS45US12
0 in TME stock
Net price for quantities from 1 pcs - 41.73 USDGross price for quantities from 1 pcs - 41.73 USD
Net price for quantities from 25 pcs - 38.23 USDGross price for quantities from 25 pcs - 38.23 USD
Net price for quantities from 50 pcs - 36.72 USDGross price for quantities from 50 pcs - 36.72 USD
Net price for quantities from 100 pcs - 35.07 USDGross price for quantities from 100 pcs - 35.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.