+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECUCUCRC15AW

Cable; USB 2.0; USB C plug,both sides; 1.5m; white; PVC; 60W; 4.6A

Manufacturer: SUNNY

Manufacturer part number:
ECUCUCRC15AW
TME Symbol:
ECUCUCRC15AW

Specification

Manufacturer
SUNNY
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1.5m
Insulation colour
white
Wire insulation material
PVC
Power
60W
Maximum current
4.6A
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight57.6 g
Certificates
See other products in this category: USB cables and adapters SUNNY,
*
ECUCUCRC15AW
19 in TME stock
Net price for quantities from 1 pcs - 7.45 USDGross price for quantities from 1 pcs - 7.45 USD
Net price for quantities from 3 pcs - 6.09 USDGross price for quantities from 3 pcs - 6.09 USD
Net price for quantities from 5 pcs - 5.43 USDGross price for quantities from 5 pcs - 5.43 USD
Net price for quantities from 10 pcs - 4.74 USDGross price for quantities from 10 pcs - 4.74 USD
No. of pieces (Multiplicity: 1)