+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECWF4683HL

Capacitor: polypropylene; ECWF; 68nF; 400VDC; 13x7x9.9mm; THT; ±3%


Manufacturer: PANASONIC

Manufacturer part number:
ECWF4683HL

Alternative designations: ECW-F4683HL

TME Symbol:
ECWF4683HL

Specification

Manufacturer
PANASONIC
Type of capacitor
polypropylene
Manufacturer series
ECWF
Capacitance
68nF
Operating voltage
400V DC
Body dimensions
13x7x9.9mm
Mounting
THT
Tolerance
±3%
Terminal pitch
10mm
Operating temperature
-40...105°C
Gross weight1.3 g
Certificates

WATCH VIDEO

See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECWF4683HL
0 in TME stock
Net price for quantities from 1000 pcs - 0.83 USDGross price for quantities from 1000 pcs - 0.83 USD
Net price for quantities from 5000 pcs - 0.78 USDGross price for quantities from 5000 pcs - 0.78 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.