+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ED010

Hole and edge shield; polyetylene; L: 10m; natural; C: 3.6mm; B: 1mm


Manufacturer: KSS WIRING

Manufacturer part number:
ED010
TME Symbol:
ED-010

Specification

Manufacturer
KSS WIRING
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
10m
Body colour
natural
Panel thickness
max. 1mm
C dimension
3.6mm
A dimension
0.5mm
B dimension
1mm
Dimensions
Gross weight93.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Edge Protective Covers KSS WIRING,
*
ED010
14 in TME stock
Net price for quantities from 1 pcs - 9.39 USDGross price for quantities from 1 pcs - 9.39 USD
Net price for quantities from 10 pcs - 7.62 USDGross price for quantities from 10 pcs - 7.62 USD
Net price for quantities from 50 pcs - 6.15 USDGross price for quantities from 50 pcs - 6.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.