+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ED032

Hole and edge shield; polyetylene; L: 10m; natural; C: 5.8mm

Manufacturer: KSS WIRING

Manufacturer part number:
ED032
TME Symbol:
ED-032

Specification

Manufacturer
KSS WIRING
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
10m
Body colour
natural
Panel thickness
2.4...3.2mm
C dimension
5.8mm
A dimension
1.5mm
B dimension
3.2mm
Dimensions
Gross weight184.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Edge Protective Covers KSS WIRING,
*
ED032
16 in TME stock
Net price for quantities from 1 pcs - 9.56 USDGross price for quantities from 1 pcs - 9.56 USD
Net price for quantities from 10 pcs - 8.13 USDGross price for quantities from 10 pcs - 8.13 USD
Net price for quantities from 50 pcs - 7.17 USDGross price for quantities from 50 pcs - 7.17 USD
No. of pieces (Multiplicity: 1)