+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ED-1-2-22

Limit switch; NC x2; 5A; max.240VAC; max.240VDC; PG13,5; IP67


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
ED-1-2-22
TME Symbol:
ED-1-2-22

Specification

Manufacturer
HIGHLY ELECTRIC
Type of sensor
limit switch
Kind of actuator
adjustable lever R 20-95mm, plastic roller Ø17,5mm
Output configuration
NC x2
Contact current max.
5A
Switched voltage
max. 240V AC, max. 240V DC
Connection
PG13,5
IP rating
IP67
Body dimensions
53.9x30.8x30.6mm
Number of mounting holes
2
Operating temperature
-25...80°C
Body material
plastic
AC contacts rating @R
1.5A / 240V AC
DC contacts rating @R
0.27A / 240V DC
Switching frequency max
1.6Hz
Mounting holes pitch
20...22mm
Gross weight107.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Limit Switches HIGHLY ELECTRIC,
*
ED-1-2-22
5 in TME stock
Net price for quantities from 1 pcs - 16.69 USDGross price for quantities from 1 pcs - 16.69 USD
Net price for quantities from 5 pcs - 15.85 USDGross price for quantities from 5 pcs - 15.85 USD
Net price for quantities from 10 pcs - 13.91 USDGross price for quantities from 10 pcs - 13.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.