+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ED1A103MNN1840

Capacitor: electrolytic; low ESR; THT; 10000uF; 10VDC; Ø18x40mm

Manufacturer: Elite

Manufacturer part number:
ED1A103MNN1840
TME Symbol:
ED1A103MNN1840

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
10mF
Operating voltage
10V DC
Body dimensions
Ø18x40mm
Terminal pitch
7.5mm
Tolerance
±20%
Impedance
13mΩ
Operating temperature
-40...105°C
Max. forward impulse current
4080mA
Nominal life
5000h
Height
40mm
Diameter
18mm
Gross weight12.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
*
ED1A103MNN1840
216 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 300 pcs - 0.78 USDGross price for quantities from 300 pcs - 0.78 USD
Net price for quantities from 600 pcs - 0.64 USDGross price for quantities from 600 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcs