+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ED1A152MNN1020

Capacitor: electrolytic; low ESR; THT; 1500uF; 10VDC; Ø10x20mm

Manufacturer: Elite

Manufacturer part number:
ED1A152MNN1020
TME Symbol:
ED1A152MNN1020

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.5mF
Operating voltage
10V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Impedance
45mΩ
Operating temperature
-40...105°C
Max. forward impulse current
1440mA
Nominal life
3000h
Height
20mm
Diameter
10mm
Gross weight2.356 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
*
ED1A152MNN1020
1957 in TME stock
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 1200 pcs - 0.10 USDGross price for quantities from 1200 pcs - 0.10 USD
Net price for quantities from 4800 pcs - 0.09 USDGross price for quantities from 4800 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 400 pcsCardboard = 1 200 pcs