+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ED1A472MNN1235

Capacitor: electrolytic; low ESR; THT; 4700uF; 10VDC; Ø12.5x35mm


Manufacturer: Elite

Manufacturer part number:
ED1A472MNN1235
TME Symbol:
ED1A472MNN1235

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
4.7mF
Operating voltage
10V DC
Body dimensions
Ø12.5x35mm
Terminal pitch
5mm
Tolerance
±20%
Impedance
20mΩ
Operating temperature
-40...105°C
Max. forward impulse current
2.88A
Nominal life
5000h
Height
35mm
Diameter
12.5mm
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
*
ED1A472MNN1235
0 in TME stock
Net price for quantities from 1260 pcs - 0.24 USDGross price for quantities from 1260 pcs - 0.24 USD
No. of pieces (Multiplicity: 1 260)
Minimum order quantity: 1 260.
Multiplicity: 1 260.