+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ED1C221MNN0812

Capacitor: electrolytic; low ESR; THT; 220uF; 16VDC; Ø8x12mm; ±20%

Manufacturer: Elite

Manufacturer part number:
ED1C221MNN0812
TME Symbol:
ED1C221MNN0812

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
220µF
Operating voltage
16V DC
Body dimensions
Ø8x12mm
Terminal pitch
3.5mm
Tolerance
±20%
Impedance
0.2Ω
Operating temperature
-40...105°C
Max. forward impulse current
405mA
Nominal life
2000h
Height
12mm
Diameter
8mm
Gross weight0.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
*
ED1C221MNN0812
7525 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsCardboard = 2 500 pcsCardboard = 10 000 pcs