+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ED1C332MNN1235

Capacitor: electrolytic; low ESR; THT; 3300uF; 16VDC; Ø12.5x35mm


Manufacturer: Elite

Manufacturer part number:
ED1C332MNN1235
TME Symbol:
ED1C332MNN1235

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
3.3mF
Operating voltage
16V DC
Body dimensions
Ø12.5x35mm
Terminal pitch
5mm
Tolerance
±20%
Impedance
20mΩ
Operating temperature
-40...105°C
Max. forward impulse current
2.88A
Nominal life
5000h
Height
35mm
Diameter
12.5mm
Gross weight5.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
*
ED1C332MNN1235
508 in TME stock
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
Net price for quantities from 1260 pcs - 0.27 USDGross price for quantities from 1260 pcs - 0.27 USD
Net price for quantities from 5040 pcs - 0.26 USDGross price for quantities from 5040 pcs - 0.26 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 315 pcs