+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ED1E222MNN1235

Capacitor: electrolytic; low ESR; THT; 2200uF; 25VDC; Ø12.5x35mm


Manufacturer: Elite

Manufacturer part number:
ED1E222MNN1235
TME Symbol:
ED1E222MNN1235

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
2.2mF
Operating voltage
25V DC
Body dimensions
Ø12.5x35mm
Terminal pitch
5mm
Tolerance
±20%
Impedance
20mΩ
Operating temperature
-40...105°C
Max. forward impulse current
2.88A
Nominal life
5000h
Height
35mm
Diameter
12.5mm
Gross weight5.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
*
ED1E222MNN1235
1728 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1600 pcs - 0.32 USDGross price for quantities from 1600 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 315 pcs