+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ED1J470MNN0812

Capacitor: electrolytic; low ESR; THT; 47uF; 63VDC; Ø8x12mm; ±20%


Manufacturer: Elite

Manufacturer part number:
ED1J470MNN0812
TME Symbol:
ED1J470MNN0812

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
47µF
Operating voltage
63V DC
Body dimensions
Ø8x12mm
Terminal pitch
3.5mm
Tolerance
±20%
Impedance
Operating temperature
-40...105°C
Max. forward impulse current
170mA
Nominal life
2000h
Height
12mm
Diameter
8mm
Gross weight1.008 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
*
ED1J470MNN0812
1570 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsCardboard = 2 500 pcs