+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ED1V681MNN1030

Capacitor: electrolytic; low ESR; THT; 680uF; 35VDC; Ø10x30mm; ±20%


Manufacturer: Elite

Manufacturer part number:
ED1V681MNN1030
TME Symbol:
ED1V681MNN1030

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
680µF
Operating voltage
35V DC
Body dimensions
Ø10x30mm
Terminal pitch
5mm
Tolerance
±20%
Impedance
31mΩ
Operating temperature
-40...105°C
Max. forward impulse current
1.91A
Nominal life
3000h
Height
30mm
Diameter
10mm
Gross weight3.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
*
ED1V681MNN1030
310 in TME stock
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 3200 pcs - 0.14 USDGross price for quantities from 3200 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 490 pcs