+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ED2A470MNN1012

Capacitor: electrolytic; low ESR; THT; 47uF; 100VDC; Ø10x12mm; ±20%

Manufacturer: Elite

Manufacturer part number:
ED2A470MNN1012
TME Symbol:
ED2A470MNN1012

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
47µF
Operating voltage
100V DC
Body dimensions
Ø10x12mm
Terminal pitch
5mm
Tolerance
±20%
Impedance
0.43Ω
Operating temperature
-40...105°C
Max. forward impulse current
288mA
Nominal life
3000h
Height
12mm
Diameter
10mm
Gross weight1.437 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
*
ED2A470MNN1012
0 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 400 pcs - 0.08 USDGross price for quantities from 400 pcs - 0.08 USD
Net price for quantities from 1200 pcs - 0.07 USDGross price for quantities from 1200 pcs - 0.07 USD
Net price for quantities from 6400 pcs - 0.07 USDGross price for quantities from 6400 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 400 pcsCardboard = 1 600 pcs