+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ECE | |
Type of switch | DIP-SWITCH | |
Poles number | 6 | |
Switching method | ON-OFF | |
DC contacts rating @R | 25mA / 24V DC | |
Number of positions | 2/6 | |
Stable positions number | 2 | |
Mounting | THT | |
Operating temperature | -40...85°C | |
Terminal pitch | 2.54mm | |
Max. contact resistance: | 50mΩ | |
Switches features | raised actuator | |
Min. insulation resistance | 1GΩ | |
Body dimensions | 16.7x9.7x4.2mm | |
Contact plating | gold-plated | |
Manufacturer series | EDG | |
Row pitch | 7.62mm | |
Contacts configuration | SPST | |
Mechanical durability | 2000 cycles | |
Overall length | 16.7mm | |
Flammability rating | UL94V-0 | |
Terminals plating | gold-plated | |
Test voltage | 0.5kV |