+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EDK106M025A9DAA

Capacitor: electrolytic; SMD; 10uF; 25VDC; Ø5x5.4mm; ±20%; 2000h


Manufacturer: KEMET

Manufacturer part number:
EDK106M025A9DAA
TME Symbol:
EDK106M025A9DAA

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
10µF
Operating voltage
25V DC
Body dimensions
Ø5x5.4mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
EDK
Height
5.4mm
Diameter
5mm
Gross weight0.916 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors KEMET,
See other products from this series.:
*
EDK106M025A9DAA
0 in TME stock
Net price for quantities from 40000 pcs - 0.07 USDGross price for quantities from 40000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 40 000.
Multiplicity: 1 000.