+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EDM450AUSC0LFG

Microswitch TACT; 1.2mm; OFF-(ON); round

Manufacturer: C&K

Manufacturer part number:
EDM450AUSC0LFG
TME Symbol:
EDM450AUSC0LFG

Specification

Manufacturer
C&K
Type of switch
microswitch TACT
Button height
1.2mm
Switching method
OFF-(ON)
Button shape
round
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT C&K,
*
EDM450AUSC0LFG
0 in TME stock
Net price for quantities from 2500 pcs - 7.00 USDGross price for quantities from 2500 pcs - 7.00 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.