+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MOXA
Manufacturer | MOXA | |
Type of automation module | switch Ethernet | |
Kind of module | unmanaged | |
Number of ports | 8 | |
Mounting | for DIN rail mounting | |
Connection | RJ45 x8 | |
Manufacturer series | EDS | |
Enclosure material | plastic | |
IP rating | IP30 | |
Data transfer rate | 10Mbps, 100Mbps | |
Body dimensions | 40x100x86.5mm | |
Operating temperature | -10...60°C |