+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EDS-208A

Automation module: switch Ethernet; unmanaged; 9.6÷60VDC; EDS


Manufacturer: MOXA

Manufacturer part number:
EDS-208A
TME Symbol:
EDS-208A

Specification

Manufacturer
MOXA
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
8
Mounting
for DIN rail mounting
Connection
RJ45 x8
Manufacturer series
EDS
Enclosure material
aluminium
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps
Body dimensions
50x114x70mm
Operating temperature
-10...60°C
Supply voltage
  • 9.6...60V DC
Gross weight385.8 g
Certificates
See other products in this category: Industrial Networks MOXA,
See other products from this series.:
*
EDS-208A
1 in TME stock
Net price for quantities from 1 pcs - 233.34 USDGross price for quantities from 1 pcs - 233.34 USD
Net price for quantities from 5 pcs - 216.48 USDGross price for quantities from 5 pcs - 216.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.