+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EDU33211A

Laboratory generator: arbitrary, function; 20MHz; LCD 7"; Ch: 1


Manufacturer: KEYSIGHT

Manufacturer part number:
EDU33211A
TME Symbol:
EDU33211A

Specification

Manufacturer
KEYSIGHT
Type of laboratory generator
arbitrary, function
Maximum waveform frequency
20MHz
Waveform frequency range
1µHz...10MHz (pulse waveform), 1µHz...10MHz (rectangular waveform), 1µHz...20MHz (sinus waveform), 1µHz...200kHz (ramp waveform), 1µHz...200kHz (triangle waveform)
Kind of display used
LCD 7"
Number of channels
1
Vertical resolution
16bit
Output parameters
impedance: 50Ω
Sweep mode
period: 1m...3600s
Dimensions
314x130x165mm
Kind of modulation
AM, BPSK, FM, FSK, PM, PWM
Waveforms
arbitrary, impulse, ramp, rectangular, sinus, triangle
Sampling
250Msps
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Software
BenchVue
Interface
  • LAN
  • USB
Supply voltage
  • 100...240V AC
Gross weight3.9209 kg

WATCH VIDEO

See other products in this category: Generators and Frequency Meters KEYSIGHT
*
EDU33211A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.