+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EE-SY310

Sensor: photoelectric; diffuse-reflective; DARK-ON; THT; -40÷75°C

Manufacturer: OMRON Electronic Components

Manufacturer part number:
EE-SY310
TME Symbol:
EE-SY310

Specification

Manufacturer
OMRON Electronic Components
Type of sensor
photoelectric
Operation mode
diffuse-reflective
Operation modes
DARK-ON
Mounting
THT
Operating temperature
-40...75°C
Supply voltage
  • 4.5...16V DC
Gross weight0.44 g
Certificates
See other products in this category: PCB Photoelectric Sensors OMRON Electronic Components,
*
EE-SY310
5 in TME stock
Net price for quantities from 1 pcs - 6.36 USDGross price for quantities from 1 pcs - 6.36 USD
Net price for quantities from 5 pcs - 6.00 USDGross price for quantities from 5 pcs - 6.00 USD
Net price for quantities from 25 pcs - 5.63 USDGross price for quantities from 25 pcs - 5.63 USD
Net price for quantities from 100 pcs - 5.27 USDGross price for quantities from 100 pcs - 5.27 USD
Net price for quantities from 500 pcs - 4.91 USDGross price for quantities from 500 pcs - 4.91 USD
No. of pieces (Multiplicity: 1)