+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EE2-U3S-3-GL

Hard discs housing: 2,5"; USB 3.0; aluminium; golden


Manufacturer: GEMBIRD

Manufacturer part number:
EE2-U3S-3-GL
TME Symbol:
EE2-U3S-3-GL

Specification

Manufacturer
GEMBIRD
Type of hard discs housing
2,5"
Version
USB 3.0
Enclosure material
aluminium
Connection
USB A plug, USB B mini plug, USB B mini socket
Colour
golden
Support
HDD 2,5"
Kit contents
  • housing
  • mounting screws
  • screwdriver
  • USB cable
Gross weight75 g
Certificates
EAN code8716309119801
See other products in this category: HDD/SSD Accessories GEMBIRD,
*
EE2-U3S-3-GL
1 in TME stock
Net price for quantities from 1 pcs - 10.61 USDGross price for quantities from 1 pcs - 10.61 USD
Net price for quantities from 3 pcs - 9.28 USDGross price for quantities from 3 pcs - 9.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts