+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EE2-U3S-6

Hard discs housing: 2,5"; USB 3.1 Gen 1; aluminium; black

Manufacturer: GEMBIRD

Manufacturer part number:
EE2-U3S-6
TME Symbol:
EE2-U3S-6

Specification

Manufacturer
GEMBIRD
Type of hard discs housing
2,5"
Version
USB 3.1 Gen 1
Enclosure material
aluminium
PC accessories features
LED status indicator
Connection
USB A plug, USB C plug, USB C socket
Colour
black
Support
HDD 2,5"
Kit contents
  • case
  • housing
  • USB cable
Gross weight167.9 g
Certificates
EAN code8716309113526
See other products in this category: HDD/SSD Accessories GEMBIRD,
*
EE2-U3S-6
5 in TME stock
Net price for quantities from 1 pcs - 12.41 USDGross price for quantities from 1 pcs - 12.41 USD
Net price for quantities from 3 pcs - 10.85 USDGross price for quantities from 3 pcs - 10.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.