+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEAGA1A101

Capacitor: electrolytic; THT; 100uF; 10VDC; Ø6.3x7mm; Pitch: 2.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEAGA1A101

Alternative designations: EEA-GA1A101

TME Symbol:
EEAGA1A101

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
10V DC
Body dimensions
Ø6.3x7mm
Terminal pitch
2.5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...105°C
Manufacturer series
GA
Operating current
0.11A
Height
7mm
Diameter
6.3mm
Gross weight0.41 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEAGA1A101
1792 in TME stock
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 5 pcs - 0.23 USDGross price for quantities from 5 pcs - 0.23 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 200 pcs - 0.16 USDGross price for quantities from 200 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs