+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEE1HA220P

Capacitor: electrolytic; SMD; 22uF; 50VDC; Ø8x6.2mm; ±20%; 2000h

Manufacturer: PANASONIC

Manufacturer part number:
EEE1HA220P

Alternative designations: EEE-1HA220P

TME Symbol:
EEE1HA220P

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
22µF
Operating voltage
50V DC
Body dimensions
Ø8x6.2mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
S
Conform to the norm
AEC-Q200
Operating current
0.12A
Height
6.2mm
Diameter
8mm
Gross weight0.672 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEE1HA220P
27 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs