+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEE1HA221P

Capacitor: electrolytic; SMD; 220uF; 50VDC; Ø10x10.2mm; ±20%; 2000h

Manufacturer: PANASONIC

Manufacturer part number:
EEE1HA221P

Alternative designations: EEE-1HA221P

TME Symbol:
EEE1HA221P

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
220µF
Operating voltage
50V DC
Body dimensions
Ø10x10.2mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
S
Conform to the norm
AEC-Q200
Operating current
0.3A
Height
10.2mm
Diameter
10mm
Gross weight1.701 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEE1HA221P
82 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 1500 pcs - 0.26 USDGross price for quantities from 1500 pcs - 0.26 USD
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 500 pcs