+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFC0J221P

Capacitor: electrolytic; low ESR; SMD; 220uF; 6.3VDC; Ø8x6.2mm

Manufacturer: PANASONIC

Manufacturer part number:
EEEFC0J221P

Alternative designations: EEE-FC0J221P

TME Symbol:
EEEFC0J221P

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
220µF
Operating voltage
6.3V DC
Body dimensions
Ø8x6.2mm
Tolerance
±20%
Service life
1000h
Impedance
0.4Ω
Operating temperature
-40...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
6.2mm
Diameter
8mm
Gross weight0.637 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFC0J221P
719 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs