+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFC1E6R8R

Capacitor: electrolytic; low ESR; SMD; 6.8uF; 25VDC; Ø4x5.4mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEEFC1E6R8R

Alternative designations: EEE-FC1E6R8R

TME Symbol:
EEEFC1E6R8R

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
6.8µF
Operating voltage
25V DC
Body dimensions
Ø4x5.4mm
Tolerance
±20%
Service life
1000h
Impedance
Operating temperature
-40...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
5.4mm
Diameter
4mm
Gross weight0.13 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFC1E6R8R
0 in TME stock
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD
No. of pieces (Multiplicity: 2 000)