+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFH1C101XL

Capacitor: electrolytic; low ESR; SMD; 100uF; 16VDC; Ø6.3x7.7mm

Manufacturer: PANASONIC

Manufacturer part number:
EEEFH1C101XL

Alternative designations: EEE-FH1C101XL

TME Symbol:
EEEFH1C101XL

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
100µF
Operating voltage
16V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
7000h
Impedance
0.45Ω
Operating temperature
-55...105°C
Manufacturer series
FH
Conform to the norm
AEC-Q200
Capacitors features
high temperature reflow
Height
7.7mm
Diameter
6.3mm
Gross weight0.55 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFH1C101XL
620 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 900 pcs - 0.24 USDGross price for quantities from 900 pcs - 0.24 USD
Net price for quantities from 1800 pcs - 0.23 USDGross price for quantities from 1800 pcs - 0.23 USD
Net price for quantities from 2700 pcs - 0.22 USDGross price for quantities from 2700 pcs - 0.22 USD
Net price for quantities from 4500 pcs - 0.22 USDGross price for quantities from 4500 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 900 pcs