+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFH1J470L

Capacitor: electrolytic; low ESR; SMD; 47uF; 63VDC; Ø8x10.2mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEEFH1J470L

Alternative designations: EEE-FH1J470L

TME Symbol:
EEEFH1J470L

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
47µF
Operating voltage
63V DC
Body dimensions
Ø8x10.2mm
Tolerance
±20%
Service life
7000h
Impedance
Operating temperature
-55...105°C
Manufacturer series
FH
Conform to the norm
AEC-Q200
Height
10.2mm
Diameter
8mm
Gross weight0.055 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFH1J470L
0 in TME stock
Net price for quantities from 3000 pcs - 0.43 USDGross price for quantities from 3000 pcs - 0.43 USD
Net price for quantities from 6000 pcs - 0.40 USDGross price for quantities from 6000 pcs - 0.40 USD
Net price for quantities from 12000 pcs - 0.38 USDGross price for quantities from 12000 pcs - 0.38 USD
No. of pieces (Multiplicity: 3 000)