+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFK0J102AV

Capacitor: electrolytic; low ESR; SMD; 1000uF; 6.3VDC; Ø8x10.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEEFK0J102AV

Alternative designations: EEE-FK0J102AV

TME Symbol:
EEEFK0J102AV

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
1mF
Operating voltage
6.3V DC
Body dimensions
Ø8x10.5mm
Tolerance
±20%
Service life
2000h
Impedance
0.16Ω
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Operating current
0.6A
Height
10.5mm
Diameter
8mm
Gross weight0.98 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFK0J102AV
0 in TME stock
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
Net price for quantities from 1500 pcs - 0.52 USDGross price for quantities from 1500 pcs - 0.52 USD
No. of pieces (Multiplicity: 500)