+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFK0J103SM

Capacitor: electrolytic; SMD; 10000uF; 6.3VDC; Ø18x16.5mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEEFK0J103SM

Alternative designations: EEE-FK0J103SM

TME Symbol:
EEEFK0J103SM

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
10mF
Operating voltage
6.3V DC
Body dimensions
Ø18x16.5mm
Tolerance
±20%
Service life
5000h
Impedance
33mΩ
Operating temperature
-55...105°C
Manufacturer series
FKS
Conform to the norm
AEC-Q200
Capacitors features
high temperature reflow
Height
16.5mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFK0J103SM
0 in TME stock
Net price for quantities from 125 pcs - 1.41 USDGross price for quantities from 125 pcs - 1.41 USD
No. of pieces (Multiplicity: 125)