+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFK1A472AM

Capacitor: electrolytic; low ESR; SMD; 4700uF; 10VDC; Ø16x16.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEEFK1A472AM

Alternative designations: EEE-FK1A472AM

TME Symbol:
EEEFK1A472AM

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
4.7mF
Operating voltage
10V DC
Body dimensions
Ø16x16.5mm
Tolerance
±20%
Service life
5000h
Impedance
35mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Operating current
1.8A
Case
J16
Capacitors features
high temperature reflow
Height
16.5mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFK1A472AM
0 in TME stock
Net price for quantities from 125 pcs - 1.12 USDGross price for quantities from 125 pcs - 1.12 USD
Net price for quantities from 250 pcs - 1.08 USDGross price for quantities from 250 pcs - 1.08 USD
No. of pieces (Multiplicity: 125)