+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFK1C221V

Capacitor: electrolytic; low ESR; SMD; 220uF; 16VDC; Ø8x6.5mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEEFK1C221V

Alternative designations: EEE-FK1C221V

TME Symbol:
EEEFK1C221V

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
220µF
Operating voltage
16V DC
Body dimensions
Ø8x6.5mm
Tolerance
±20%
Service life
2000h
Impedance
0.26Ω
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Operating current
0.3A
Height
6.5mm
Diameter
8mm
Gross weight0.52 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFK1C221V
0 in TME stock
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
Net price for quantities from 2000 pcs - 0.45 USDGross price for quantities from 2000 pcs - 0.45 USD
No. of pieces (Multiplicity: 1 000)