+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFK1H271SV

Capacitor: electrolytic; low ESR; SMD; 270uF; 50VDC; Ø10x10.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEEFK1H271SV

Alternative designations: EEE-FK1H271SV

TME Symbol:
EEEFK1H271SV

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
270µF
Operating voltage
50V DC
Body dimensions
Ø10x10.5mm
Tolerance
±20%
Service life
2000h
Impedance
0.18Ω
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Operating current
0.67A
Height
10.5mm
Diameter
10mm
Gross weight1.53 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFK1H271SV
0 in TME stock
Net price for quantities from 500 pcs - 0.64 USDGross price for quantities from 500 pcs - 0.64 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.61 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.