+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFK1K331AV

Capacitor: electrolytic; low ESR; SMD; 330uF; 80VDC; Ø18x16.8mm

Manufacturer: PANASONIC

Manufacturer part number:
EEEFK1K331AV

Alternative designations: EEE-FK1K331AV

TME Symbol:
EEEFK1K331AV

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
330µF
Operating voltage
80V DC
Body dimensions
Ø18x16.8mm
Tolerance
±20%
Service life
5000h
Impedance
0.17Ω
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Operating current
793mA
Height
16.8mm
Diameter
18mm
Gross weight5.94 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFK1K331AV
0 in TME stock
Net price for quantities from 125 pcs - 1.57 USDGross price for quantities from 125 pcs - 1.57 USD
Net price for quantities from 250 pcs - 1.43 USDGross price for quantities from 250 pcs - 1.43 USD
Net price for quantities from 375 pcs - 1.36 USDGross price for quantities from 375 pcs - 1.36 USD
Net price for quantities from 500 pcs - 1.34 USDGross price for quantities from 500 pcs - 1.34 USD
No. of pieces (Multiplicity: 125)