+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFK1V222SM

Capacitor: electrolytic; SMD; 2200uF; 35VDC; Ø18x16.5mm; ±20%; 33mΩ

Manufacturer: PANASONIC

Manufacturer part number:
EEEFK1V222SM

Alternative designations: EEE-FK1V222SM

TME Symbol:
EEEFK1V222SM

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
2.2mF
Operating voltage
35V DC
Body dimensions
Ø18x16.5mm
Tolerance
±20%
Service life
5000h
Impedance
33mΩ
Operating temperature
-55...105°C
Manufacturer series
FKS
Conform to the norm
AEC-Q200
Capacitors features
high temperature reflow
Height
16.5mm
Diameter
18mm
Gross weight7.315 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFK1V222SM
0 in TME stock
Net price for quantities from 1 pcs - 3.07 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 5 pcs - 2.54 USDGross price for quantities from 5 pcs - 2.54 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 25 pcs - 1.83 USDGross price for quantities from 25 pcs - 1.83 USD
Net price for quantities from 50 pcs - 1.60 USDGross price for quantities from 50 pcs - 1.60 USD
Net price for quantities from 125 pcs - 1.50 USDGross price for quantities from 125 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 125 pcs