+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFKA331XSV

Capacitor: electrolytic; low ESR; SMD; 330uF; 10VDC; Ø6.3x8mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEEFKA331XSV

Alternative designations: EEE-FKA331XSV

TME Symbol:
EEEFKA331XSV

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
330µF
Operating voltage
10V DC
Body dimensions
Ø6.3x8mm
Tolerance
±20%
Service life
2000h
Impedance
0.34Ω
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Operating current
0.28A
Height
8mm
Diameter
6.3mm
Gross weight0.48 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFKA331XSV
0 in TME stock
Net price for quantities from 900 pcs - 0.48 USDGross price for quantities from 900 pcs - 0.48 USD
Net price for quantities from 1800 pcs - 0.44 USDGross price for quantities from 1800 pcs - 0.44 USD
Net price for quantities from 2700 pcs - 0.43 USDGross price for quantities from 2700 pcs - 0.43 USD
Net price for quantities from 4500 pcs - 0.42 USDGross price for quantities from 4500 pcs - 0.42 USD
No. of pieces (Multiplicity: 900)