+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFKV101XAP

Capacitor: electrolytic; low ESR; SMD; 100uF; 35VDC; Ø6.3x7.7mm

Manufacturer: PANASONIC

Manufacturer part number:
EEEFKV101XAP

Alternative designations: EEE-FKV101XAP

TME Symbol:
EEEFKV101XAP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
100µF
Operating voltage
35V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
2000h
Impedance
0.34Ω
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Operating current
0.28A
Case
D8
Capacitors features
high temperature reflow
Height
7.7mm
Diameter
6.3mm
Gross weight0.44 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFKV101XAP
0 in TME stock
Net price for quantities from 900 pcs - 0.16 USDGross price for quantities from 900 pcs - 0.16 USD
Net price for quantities from 1800 pcs - 0.16 USDGross price for quantities from 1800 pcs - 0.16 USD
No. of pieces (Multiplicity: 900)