+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFN0J182UL

Capacitor: electrolytic; SMD; 1800uF; 6.3VDC; Ø10x10.2mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEEFN0J182UL

Alternative designations: EEE-FN0J182UL

TME Symbol:
EEEFN0J182UL

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
1.8mF
Operating voltage
6.3V DC
Body dimensions
Ø10x10.2mm
Tolerance
±20%
Service life
2000h
Impedance
80mΩ
Operating temperature
-55...105°C
Manufacturer series
FN
Conform to the norm
AEC-Q200
Operating current
0.85A
Case
G
Height
10.2mm
Diameter
10mm
Gross weight0.3 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFN0J182UL
0 in TME stock
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 1500 pcs - 0.38 USDGross price for quantities from 1500 pcs - 0.38 USD
No. of pieces (Multiplicity: 500)