+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFN1C221XL

Capacitor: electrolytic; SMD; 220uF; 16VDC; Ø6.3x7.7mm; ±20%; 2000h

Manufacturer: PANASONIC

Manufacturer part number:
EEEFN1C221XL

Alternative designations: EEE-FN1C221XL

TME Symbol:
EEEFN1C221XL

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
220µF
Operating voltage
16V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
2000h
Impedance
0.34Ω
Operating temperature
-55...105°C
Manufacturer series
FN
Conform to the norm
AEC-Q200
Operating current
0.28A
Case
D8
Height
7.7mm
Diameter
6.3mm
Gross weight0.3 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFN1C221XL
0 in TME stock
Net price for quantities from 900 pcs - 0.22 USDGross price for quantities from 900 pcs - 0.22 USD
Net price for quantities from 1800 pcs - 0.20 USDGross price for quantities from 1800 pcs - 0.20 USD
Net price for quantities from 2700 pcs - 0.19 USDGross price for quantities from 2700 pcs - 0.19 USD
Net price for quantities from 4500 pcs - 0.18 USDGross price for quantities from 4500 pcs - 0.18 USD
Net price for quantities from 6300 pcs - 0.18 USDGross price for quantities from 6300 pcs - 0.18 USD
Net price for quantities from 9900 pcs - 0.17 USDGross price for quantities from 9900 pcs - 0.17 USD
Net price for quantities from 21600 pcs - 0.16 USDGross price for quantities from 21600 pcs - 0.16 USD
No. of pieces (Multiplicity: 900)
Minimum order quantity: 900.
Multiplicity: 900.