+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFN1K100XP

Capacitor: electrolytic; SMD; 10uF; 80VDC; Ø6.3x7.7mm; ±20%; 2000h

Manufacturer: PANASONIC

Manufacturer part number:
EEEFN1K100XP

Alternative designations: EEE-FN1K100XP

TME Symbol:
EEEFN1K100XP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
10µF
Operating voltage
80V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
2000h
Impedance
2.4Ω
Operating temperature
-55...105°C
Manufacturer series
FN
Conform to the norm
AEC-Q200
Operating current
60mA
Case
D8
Height
7.7mm
Diameter
6.3mm
Gross weight0.602 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFN1K100XP
630 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 900 pcs - 0.16 USDGross price for quantities from 900 pcs - 0.16 USD
Net price for quantities from 1800 pcs - 0.15 USDGross price for quantities from 1800 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 900 pcs