+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFNJ471XUV

Capacitor: electrolytic; SMD; 470uF; 6.3VDC; Ø6.3x7.7mm; ±20%; FN

Manufacturer: PANASONIC

Manufacturer part number:
EEEFNJ471XUV

Alternative designations: EEE-FNJ471XUV

TME Symbol:
EEEFNJ471XUV

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
470µF
Operating voltage
6.3V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
2000h
Impedance
0.34Ω
Operating temperature
-55...105°C
Manufacturer series
FN
Conform to the norm
AEC-Q200
Operating current
0.28A
Case
D8
Height
7.7mm
Diameter
6.3mm
Gross weight0.3 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFNJ471XUV
0 in TME stock
Net price for quantities from 900 pcs - 0.49 USDGross price for quantities from 900 pcs - 0.49 USD
No. of pieces (Multiplicity: 900)
Minimum order quantity: 900.
Multiplicity: 900.