+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFT0J222AP

Capacitor: electrolytic; low ESR; SMD; 2200uF; 6.3VDC; Ø10x10.2mm

Manufacturer: PANASONIC

Manufacturer part number:
EEEFT0J222AP

Alternative designations: EEE-FT0J222AP

TME Symbol:
EEEFT0J222AP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
2.2mF
Operating voltage
6.3V DC
Body dimensions
Ø10x10.2mm
Tolerance
±20%
Service life
3000h
Impedance
60mΩ
Operating temperature
-55...105°C
Manufacturer series
FT
Conform to the norm
AEC-Q200
Case
G
Capacitors features
high temperature reflow
Height
10.2mm
Diameter
10mm
Gross weight1.652 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFT0J222AP
4381 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 15 pcs - 0.75 USDGross price for quantities from 15 pcs - 0.75 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 200 pcs - 0.44 USDGross price for quantities from 200 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 500 pcs