+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFT0J222AV

Capacitor: electrolytic; SMD; 2200uF; 6.3VDC; Ø10x10.5mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEEFT0J222AV

Alternative designations: EEE-FT0J222AV

TME Symbol:
EEEFT0J222AV

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
2.2mF
Operating voltage
6.3V DC
Body dimensions
Ø10x10.5mm
Tolerance
±20%
Service life
2000h
Impedance
60mΩ
Operating temperature
-55...105°C
Conform to the norm
AEC-Q200
Operating current
1.19A
Height
10.5mm
Diameter
10mm
Gross weight1.53 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
*
EEEFT0J222AV
0 in TME stock
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.77 USD
Net price for quantities from 1000 pcs - 0.70 USDGross price for quantities from 1000 pcs - 0.70 USD
Net price for quantities from 1500 pcs - 0.68 USDGross price for quantities from 1500 pcs - 0.68 USD
Net price for quantities from 2000 pcs - 0.67 USDGross price for quantities from 2000 pcs - 0.67 USD
No. of pieces (Multiplicity: 500)