+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFTE221XAV

Capacitor: electrolytic; low ESR; SMD; 220uF; 25VDC; Ø6.3x8mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEEFTE221XAV

Alternative designations: EEE-FTE221XAV

TME Symbol:
EEEFTE221XAV

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
220µF
Operating voltage
25V DC
Body dimensions
Ø6.3x8mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
FT
Conform to the norm
AEC-Q200
Capacitors features
high temperature reflow
Height
8mm
Diameter
6.3mm
Gross weight0.6 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFTE221XAV
828 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 900 pcs - 0.52 USDGross price for quantities from 900 pcs - 0.52 USD
Net price for quantities from 1800 pcs - 0.49 USDGross price for quantities from 1800 pcs - 0.49 USD
Net price for quantities from 2700 pcs - 0.47 USDGross price for quantities from 2700 pcs - 0.47 USD
Net price for quantities from 3600 pcs - 0.46 USDGross price for quantities from 3600 pcs - 0.46 USD
Net price for quantities from 4500 pcs - 0.46 USDGross price for quantities from 4500 pcs - 0.46 USD
Net price for quantities from 6300 pcs - 0.45 USDGross price for quantities from 6300 pcs - 0.45 USD
Packaging method by the manufacturer:Reel = 900 pcs