+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFTJ471XAV

Capacitor: electrolytic; SMD; 470uF; 6.3VDC; Ø6.3x8mm; ±20%; 2000h

Manufacturer: PANASONIC

Manufacturer part number:
EEEFTJ471XAV

Alternative designations: EEE-FTJ471XAV

TME Symbol:
EEEFTJ471XAV

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
470µF
Operating voltage
6.3V DC
Body dimensions
Ø6.3x8mm
Tolerance
±20%
Service life
2000h
Impedance
0.16Ω
Operating temperature
-55...105°C
Conform to the norm
AEC-Q200
Operating current
0.6A
Height
8mm
Diameter
6.3mm
Gross weight0.48 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
*
EEEFTJ471XAV
0 in TME stock
Net price for quantities from 900 pcs - 0.51 USDGross price for quantities from 900 pcs - 0.51 USD
Net price for quantities from 1800 pcs - 0.47 USDGross price for quantities from 1800 pcs - 0.47 USD
No. of pieces (Multiplicity: 900)