+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEHA0J221WP

Capacitor: electrolytic; SMD; 220uF; 6.3VDC; Ø6.3x5.4mm; ±20%; HA

Manufacturer: PANASONIC

Manufacturer part number:
EEEHA0J221WP

Alternative designations: EEE-HA0J221WP

TME Symbol:
EEEHA0J221WP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
220µF
Operating voltage
6.3V DC
Body dimensions
Ø6.3x5.4mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...105°C
Manufacturer series
HA
Conform to the norm
AEC-Q200
Height
5.4mm
Diameter
6.3mm
Gross weight0.32 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEHA0J221WP
0 in TME stock
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)